LTM2883IY-5S#PBF Analog Devices, 6-Channel Digital Isolator 400 kHz, 2500 Vrms, 32-Pin BGA
- RS Stock No.:
- 851-4588
- Mfr. Part No.:
- LTM2883IY-5S#PBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 851-4588
- Mfr. Part No.:
- LTM2883IY-5S#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Channels | 6 | |
| Maximum Data Rate | 400 kHz | |
| Package Type | BGA | |
| Maximum Input Current | 28 mA | |
| Isolation Voltage | 2500 Vrms | |
| Rise Time | 250ns | |
| Number of Pins | 32 | |
| Mounting Type | Panel Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Length | 15mm | |
| Depth | 3.42mm | |
| Width | 11.25mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Channels 6 | ||
Maximum Data Rate 400 kHz | ||
Package Type BGA | ||
Maximum Input Current 28 mA | ||
Isolation Voltage 2500 Vrms | ||
Rise Time 250ns | ||
Number of Pins 32 | ||
Mounting Type Panel Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Length 15mm | ||
Depth 3.42mm | ||
Width 11.25mm | ||
- COO (Country of Origin):
- MY
