ADUM4153ARIZ Analog Devices, 7-Channel Digital Isolator 34Mbps, 5000 V ac, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
841-0720
Mfr. Part No.:
ADUM4153ARIZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Data Rate

34Mbps

Number of Channels

7

Package Type

SOIC

Maximum Forward Voltage

5.5V

Maximum Input Current

8.3 mA

Isolation Voltage

5000 V ac

Rise Time

2.5ns

Number of Pins

20

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

15.4mm

Depth

2.44mm

Width

7.6mm