ADUM4150ARIZ Analog Devices, 6-Channel Digital Isolator 40Mbps, 5000 V ac, 20-Pin SOIC
- RS Stock No.:
- 841-0708
- Mfr. Part No.:
- ADUM4150ARIZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 841-0708
- Mfr. Part No.:
- ADUM4150ARIZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Data Rate | 40Mbps | |
| Number of Channels | 6 | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 5.5V | |
| Maximum Input Current | 9 mA | |
| Isolation Voltage | 5000 V ac | |
| Rise Time | 2.5ns | |
| Number of Pins | 20 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 15.4mm | |
| Depth | 2.44mm | |
| Width | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Data Rate 40Mbps | ||
Number of Channels 6 | ||
Package Type SOIC | ||
Maximum Forward Voltage 5.5V | ||
Maximum Input Current 9 mA | ||
Isolation Voltage 5000 V ac | ||
Rise Time 2.5ns | ||
Number of Pins 20 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 15.4mm | ||
Depth 2.44mm | ||
Width 7.6mm | ||
