Si8631BB-B-IS Skyworks Solutions Inc, 3-Channel Digital Isolator 150Mbps, 2.5 kVrms, 16-Pin SOIC
- RS Stock No.:
- 823-2084
- Mfr. Part No.:
- Si8631BB-B-IS
- Brand:
- Skyworks Solutions Inc
Stock information currently inaccessible
- RS Stock No.:
- 823-2084
- Mfr. Part No.:
- Si8631BB-B-IS
- Brand:
- Skyworks Solutions Inc
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Number of Channels | 3 | |
| Maximum Data Rate | 150Mbps | |
| Package Type | SOIC | |
| Maximum Input Current | 5.9 mA dc | |
| Isolation Voltage | 2.5 kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 10.3mm | |
| Depth | 2.05mm | |
| Width | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Number of Channels 3 | ||
Maximum Data Rate 150Mbps | ||
Package Type SOIC | ||
Maximum Input Current 5.9 mA dc | ||
Isolation Voltage 2.5 kVrms | ||
Rise Time 4ns | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 10.3mm | ||
Depth 2.05mm | ||
Width 7.5mm | ||
