ADUM2400ARIZ Analog Devices, 4-Channel Digital Isolator 1Mbps, 5000 Vrms, 16-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
820-9753
Mfr. Part No.:
ADUM2400ARIZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Data Rate

1Mbps

Number of Channels

4

Package Type

SOIC

Maximum Forward Voltage

5.5V

Isolation Voltage

5000 Vrms

Rise Time

3ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Length

13mm

Depth

2.35mm

Width

7.6mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy