ADUM6200CRWZ Analog Devices, 2-Channel Digital Isolator, 5000 V, 16-Pin
- RS Stock No.:
- 802-3528
- Mfr. Part No.:
- ADUM6200CRWZ
- Brand:
- Analog Devices
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£9.64
(exc. VAT)
£11.57
(inc. VAT)
- RS Stock No.:
- 802-3528
- Mfr. Part No.:
- ADUM6200CRWZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Channels | 2 | |
| Maximum Forward Voltage | 7V | |
| Maximum Input Current | 20 μA | |
| Isolation Voltage | 5000 V | |
| Rise Time | 2.5ns | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Length | 10.5mm | |
| Depth | 2.35mm | |
| Width | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Channels 2 | ||
Maximum Forward Voltage 7V | ||
Maximum Input Current 20 μA | ||
Isolation Voltage 5000 V | ||
Rise Time 2.5ns | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Length 10.5mm | ||
Depth 2.35mm | ||
Width 7.6mm | ||
