ADUM1446ARQZ Analog Devices, 4-Channel Digital Isolator 2Mbps, 4000 V, 16-Pin QSOP
- RS Stock No.:
- 798-9206
- Mfr. Part No.:
- ADUM1446ARQZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 798-9206
- Mfr. Part No.:
- ADUM1446ARQZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Channels | 4 | |
| Maximum Data Rate | 2Mbps | |
| Package Type | QSOP | |
| Maximum Forward Voltage | 3.6V | |
| Maximum Input Current | 1 μA | |
| Isolation Voltage | 4000 V | |
| Rise Time | 2ns | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 5mm | |
| Depth | 1.65mm | |
| Width | 4.01mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Channels 4 | ||
Maximum Data Rate 2Mbps | ||
Package Type QSOP | ||
Maximum Forward Voltage 3.6V | ||
Maximum Input Current 1 μA | ||
Isolation Voltage 4000 V | ||
Rise Time 2ns | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 5mm | ||
Depth 1.65mm | ||
Width 4.01mm | ||
