ADUM2285CRIZ Analog Devices, 2-Channel Digital Isolator 100Mbps, 5000 V, 16-Pin SOIC
- RS Stock No.:
- 796-9038
- Mfr. Part No.:
- ADUM2285CRIZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 796-9038
- Mfr. Part No.:
- ADUM2285CRIZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Data Rate | 100Mbps | |
| Number of Channels | 2 | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 5.5V | |
| Maximum Input Current | 23 mA | |
| Isolation Voltage | 5000 V | |
| Rise Time | 1ms | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 12.85mm | |
| Depth | 2.44mm | |
| Width | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Data Rate 100Mbps | ||
Number of Channels 2 | ||
Package Type SOIC | ||
Maximum Forward Voltage 5.5V | ||
Maximum Input Current 23 mA | ||
Isolation Voltage 5000 V | ||
Rise Time 1ms | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 12.85mm | ||
Depth 2.44mm | ||
Width 7.6mm | ||
