ADUM6212CRSZ Analog Devices, 2-Channel Digital Isolator 100Mbps, 3750 V, 20-Pin SSOP
- RS Stock No.:
- 796-8776
- Mfr. Part No.:
- ADUM6212CRSZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 796-8776
- Mfr. Part No.:
- ADUM6212CRSZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Data Rate | 100Mbps | |
| Number of Channels | 2 | |
| Package Type | SSOP | |
| Maximum Forward Voltage | 5.5V | |
| Maximum Input Current | 25 mA | |
| Isolation Voltage | 3750 V | |
| Rise Time | 3ns | |
| Number of Pins | 20 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Length | 7.5mm | |
| Depth | 1.85mm | |
| Width | 5.6mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Data Rate 100Mbps | ||
Number of Channels 2 | ||
Package Type SSOP | ||
Maximum Forward Voltage 5.5V | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 3750 V | ||
Rise Time 3ns | ||
Number of Pins 20 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Length 7.5mm | ||
Depth 1.85mm | ||
Width 5.6mm | ||
