ADUM6210BRSZ Analog Devices, 2-Channel Digital Isolator, 265 Vrms, 20-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
796-8754
Mfr. Part No.:
ADUM6210BRSZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Number of Channels

2

Maximum Input Current

7 mA

Isolation Voltage

265 Vrms

Rise Time

3ns

Number of Pins

20

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Length

7.5mm

Depth

1.85mm

Width

5.6mm