ADUM5210ARSZ Analog Devices, 2-Channel Digital Isolator 1Mbps, 2500 Vrms, 20-Pin SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-3397
Mfr. Part No.:
ADUM5210ARSZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Data Rate

1Mbps

Number of Channels

2

Package Type

SSOP

Maximum Forward Voltage

5.25V

Maximum Input Current

4.5 mA

Isolation Voltage

2500 Vrms

Rise Time

3ns

Number of Pins

20

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Length

7.5mm

Depth

1.85mm

Width

5.6mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy