Digital Isolator 2.8 V 15 mA 3.75kVrms 15ns 8 Surface Mount 9.9mm 6.6mm 3.43mm -40°C +125°C
- RS Stock No.:
- 769-8663
- Mfr. Part No.:
- Si8712CC-B-IP
- Brand:
- Silicon Labs
Stock information currently inaccessible
- RS Stock No.:
- 769-8663
- Mfr. Part No.:
- Si8712CC-B-IP
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Isolation Voltage | 3.75 kVrms | |
| Rise Time | 15ns | |
| Number of Pins | 8 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 9.9mm | |
| Depth | 3.43mm | |
| Width | 6.6mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Isolation Voltage 3.75 kVrms | ||
Rise Time 15ns | ||
Number of Pins 8 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 9.9mm | ||
Depth 3.43mm | ||
Width 6.6mm | ||
- COO (Country of Origin):
- TH
