ACML-7420-000E Broadcom, 4-Channel Digital Isolator 100MBd, 5.6 kVrms, 16-Pin SOIC

RS Stock No.:
768-7859
Mfr. Part No.:
ACML-7420-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Maximum Data Rate

100MBd

Number of Channels

4

Package Type

SOIC

Maximum Input Current

40 mA

Isolation Voltage

5.6 kVrms

Rise Time

3ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Length

10.312mm

Depth

3.505mm

Width

7.493mm

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy