ADUM1400WSRWZ Analog Devices, 4-Channel Digital Isolator 1Mbps, 2.5 kVrms, 16-Pin SOIC
- RS Stock No.:
- 759-1935P
- Mfr. Part No.:
- ADUM1400WSRWZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 759-1935P
- Mfr. Part No.:
- ADUM1400WSRWZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Channels | 4 | |
| Maximum Data Rate | 1Mbps | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 5V | |
| Maximum Input Current | 2.8 mA | |
| Isolation Voltage | 2.5 kVrms | |
| Rise Time | 2.5ns | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 10.5mm | |
| Depth | 2.65mm | |
| Width | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Channels 4 | ||
Maximum Data Rate 1Mbps | ||
Package Type SOIC | ||
Maximum Forward Voltage 5V | ||
Maximum Input Current 2.8 mA | ||
Isolation Voltage 2.5 kVrms | ||
Rise Time 2.5ns | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 10.5mm | ||
Depth 2.65mm | ||
Width 7.6mm | ||
Related links
- ISO7241ADW Texas Instruments 2.5 kVrms, 16-Pin SOIC
- ADUM4402ARIZ Analog Devices 5000 V, 16-Pin SOIC
- ADUM2250ARIZ Analog Devices 5000 Vrms, 16-Pin SOIC
- ADUM140D0BRWZ Analog Devices 3.75 kVrms, 16-Pin SOIC
- ADUM142E0BRWZ Analog Devices 3.75 kVrms 16-Pin SOIC W
- ADUM142E1BRWZ Analog Devices 3.75 kVrms 16-Pin SOIC W
- Si8440BB-D-IS Skyworks Solutions Inc 2.5 kVrms, 16-Pin SOIC
- ADUM140D0BRWZ Analog Devices 3750 Vrms, 16-Pin SOIC
