ADUM1301BRWZ-RL Analog Devices, 3-Channel Digital Isolator 10Mbps, 2.5 kVrms, 16-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
759-1929
Mfr. Part No.:
ADUM1301BRWZ-RL
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Data Rate

10Mbps

Number of Channels

3

Package Type

SOIC

Maximum Forward Voltage

5V

Maximum Input Current

6.2 mA

Isolation Voltage

2.5 kVrms

Rise Time

2.5ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Length

10.5mm

Depth

2.65mm

Width

7.6mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy