Si8661BC-B-IS1 Skyworks Solutions Inc, 6-Channel Digital Isolator 150Mbps, 3.75 kV, 16-Pin SOIC
- RS Stock No.:
- 753-2548
- Mfr. Part No.:
- Si8661BC-B-IS1
- Brand:
- Skyworks Solutions Inc
Stock information currently inaccessible
- RS Stock No.:
- 753-2548
- Mfr. Part No.:
- Si8661BC-B-IS1
- Brand:
- Skyworks Solutions Inc
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Number of Channels | 6 | |
| Maximum Data Rate | 150Mbps | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 5.5V | |
| Maximum Input Current | 11.1 mA | |
| Isolation Voltage | 3.75 kV | |
| Rise Time | 4ns | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 9.9mm | |
| Depth | 1.25mm | |
| Width | 3.9mm | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Number of Channels 6 | ||
Maximum Data Rate 150Mbps | ||
Package Type SOIC | ||
Maximum Forward Voltage 5.5V | ||
Maximum Input Current 11.1 mA | ||
Isolation Voltage 3.75 kV | ||
Rise Time 4ns | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 9.9mm | ||
Depth 1.25mm | ||
Width 3.9mm | ||
- COO (Country of Origin):
- TW
