Si8421AD-B-IS Silicon Labs, 2-Channel Digital Isolator 1Mbps, 5 kVrms, 16-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
753-2188
Mfr. Part No.:
Si8421AD-B-IS
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Number of Channels

2

Maximum Data Rate

1Mbps

Package Type

SOIC

Maximum Forward Voltage

5.5V

Maximum Input Current

5.6 mA

Isolation Voltage

5 kVrms

Rise Time

4ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10.3mm

Depth

2.65mm

Width

7.5mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy