ISO7242MDW Texas Instruments, 4-Channel Digital Isolator, 4000 V, 16-Pin SOIC

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 2)

£9.64

(exc. VAT)

£11.57

(inc. VAT)

RS Stock No.:
709-3113
Mfr. Part No.:
ISO7242MDW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Channels

4

Package Type

SOIC

Isolation Voltage

4000 V

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy