ISO7241CDW Texas Instruments, 3-Channel Digital Isolator 25Mbps, 2500 Vrms, 16-Pin SOIC
- RS Stock No.:
- 660-7672
- Mfr. Part No.:
- ISO7241CDW
- Brand:
- Texas Instruments
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£9.64
(exc. VAT)
£11.57
(inc. VAT)
- RS Stock No.:
- 660-7672
- Mfr. Part No.:
- ISO7241CDW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels | 3 | |
| Maximum Data Rate | 25Mbps | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 5.5V | |
| Maximum Input Current | 10 μA | |
| Isolation Voltage | 2500 Vrms | |
| Rise Time | 2ns | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 10.5mm | |
| Depth | 2.65mm | |
| Width | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels 3 | ||
Maximum Data Rate 25Mbps | ||
Package Type SOIC | ||
Maximum Forward Voltage 5.5V | ||
Maximum Input Current 10 μA | ||
Isolation Voltage 2500 Vrms | ||
Rise Time 2ns | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 10.5mm | ||
Depth 2.65mm | ||
Width 7.6mm | ||
