MAX22246CAWA+ Maxim Integrated, 2-Channel Digital Isolator 200Mbps, 5 kV, 8-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
213-3014
Mfr. Part No.:
MAX22246CAWA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Channels

2

Maximum Data Rate

200Mbps

Package Type

SOIC

Maximum Forward Voltage

5.5

Maximum Input Current

2.65 mA

Isolation Voltage

5 kV

Number of Pins

8

The Maxim two channel digital isolators transfer digital signals between circuits with different power domains, using as little as 0.76mW per channel at 1Mbps. It is used in fieldbus communications for industrial automation, medical systems and motor drive.

Low power consumption
Reinforced galvanic isolation