ISO7762DW Texas Instruments, 6-Channel Digital Isolator 100Mbit/s, 3 kVrms, 5 kVrms, 16-Pin SOIC
- RS Stock No.:
- 175-1652
- Mfr. Part No.:
- ISO7762DW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 175-1652
- Mfr. Part No.:
- ISO7762DW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels | 6 | |
| Maximum Data Rate | 100Mbit/s | |
| Package Type | SOIC | |
| Maximum Input Current | 754 mA | |
| Isolation Voltage | 3 kVrms, 5 kVrms | |
| Rise Time | 3.9ns | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 7.6mm | |
| Depth | 2.64mm | |
| Width | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels 6 | ||
Maximum Data Rate 100Mbit/s | ||
Package Type SOIC | ||
Maximum Input Current 754 mA | ||
Isolation Voltage 3 kVrms, 5 kVrms | ||
Rise Time 3.9ns | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Length 7.6mm | ||
Depth 2.64mm | ||
Width 10.5mm | ||
- COO (Country of Origin):
- TW
