SI88244ED-IS Skyworks Solutions Inc, 4-Channel Digital Isolator 100Mbps, 6.5 kVrms, 20-Pin SOIC
- RS Stock No.:
- 169-0192
- Mfr. Part No.:
- SI88244ED-IS
- Brand:
- Skyworks Solutions Inc
Stock information currently inaccessible
- RS Stock No.:
- 169-0192
- Mfr. Part No.:
- SI88244ED-IS
- Brand:
- Skyworks Solutions Inc
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Maximum Data Rate | 100Mbps | |
| Number of Channels | 4 | |
| Package Type | SOIC | |
| Maximum Input Current | 10.6 mA | |
| Isolation Voltage | 6.5 kVrms | |
| Rise Time | 2.5ns | |
| Number of Pins | 20 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 12.8mm | |
| Depth | 2.05mm | |
| Width | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Maximum Data Rate 100Mbps | ||
Number of Channels 4 | ||
Package Type SOIC | ||
Maximum Input Current 10.6 mA | ||
Isolation Voltage 6.5 kVrms | ||
Rise Time 2.5ns | ||
Number of Pins 20 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 12.8mm | ||
Depth 2.05mm | ||
Width 7.5mm | ||
- COO (Country of Origin):
- TW
