SI8600AD-B-IS Skyworks Solutions Inc, 2-Channel I2C Digital Isolator 1Mbps, 5 kVrms, 16-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-9849
Mfr. Part No.:
SI8600AD-B-IS
Brand:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Maximum Data Rate

1Mbps

Number of Channels

2

Package Type

SOIC

Maximum Forward Voltage

5.5V

Maximum Input Current

7.6 mA

Isolation Voltage

5 kVrms

Rise Time

4ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10.3mm

Depth

2.65mm

Width

7.5mm

COO (Country of Origin):
TW