ISO7840FDW Texas Instruments, 4-Channel Digital Isolator 100Mbit/s, 5.7 kVrms, 16-Pin SOIC
- RS Stock No.:
- 168-4986
- Mfr. Part No.:
- ISO7840FDW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 168-4986
- Mfr. Part No.:
- ISO7840FDW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Data Rate | 100Mbit/s | |
| Number of Channels | 4 | |
| Package Type | SOIC | |
| Maximum Input Current | 16.4 mA @ 2.5 V, 20.6 mA @ 3.3 V, 28.5 mA @ 5 V | |
| Isolation Voltage | 5.7 kVrms | |
| Rise Time | 3 ns @ 3.3 V, 3.5 ns @ 2.5 V, 3.9 ns @ 5 V | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 10.5mm | |
| Depth | 2.35mm | |
| Width | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Data Rate 100Mbit/s | ||
Number of Channels 4 | ||
Package Type SOIC | ||
Maximum Input Current 16.4 mA @ 2.5 V, 20.6 mA @ 3.3 V, 28.5 mA @ 5 V | ||
Isolation Voltage 5.7 kVrms | ||
Rise Time 3 ns @ 3.3 V, 3.5 ns @ 2.5 V, 3.9 ns @ 5 V | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Length 10.5mm | ||
Depth 2.35mm | ||
Width 7.6mm | ||
- COO (Country of Origin):
- TW