MAX12931BAWE+ Maxim Integrated, 2-Channel Digital Isolator 25Mbit/s, 5 kVrms, 16-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
164-5149
Mfr. Part No.:
MAX12931BAWE+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Maximum Data Rate

25Mbit/s

Number of Channels

2

Package Type

SOIC

Maximum Input Current

3.87 mA

Isolation Voltage

5 kVrms

Rise Time

4.5ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10.5mm

Depth

2.35mm

Width

7.6mm

The MAX12930/MAX12931 are a family of 2-channel, 3kV/5kVRMS digital galvanic isolators using Maxim’s proprietary process technology. These devices transfer digital signals between circuits with different power domains while using as little as 0. 65mW per channel at 1Mbps with 1. 8V. The two channels of the MAX12931 transfer data in opposite directions, and this makes the MAX12931 ideal for isolating the TX and RX lines of a transceiver. The MAX12930 features two channels transferring data in the same direction. Both devices are available with a maximum data rate of either 25Mbps or 150Mbps and with the default outputs that are either high or low. The default is the state the output assumes when the input is not powered, or if the input is open-circuit.

Applications/Uses:
Battery Management
Fieldbus Communications for Industrial Automation
General Isolation Application
Isolated RS232, RS-485/RS-422, CAN

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy