MAX14931DAWE+ Maxim Integrated, 4-Channel Digital Isolator 1Mbit/s, 2.75 kVrms, 16-Pin SOIC
- RS Stock No.:
- 164-5139
- Mfr. Part No.:
- MAX14931DAWE+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 164-5139
- Mfr. Part No.:
- MAX14931DAWE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Data Rate | 1Mbit/s | |
| Number of Channels | 4 | |
| Package Type | SOIC | |
| Maximum Input Current | 29.1 mA | |
| Isolation Voltage | 2.75 kVrms | |
| Rise Time | 2ns | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 10.5mm | |
| Depth | 2.35mm | |
| Width | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Data Rate 1Mbit/s | ||
Number of Channels 4 | ||
Package Type SOIC | ||
Maximum Input Current 29.1 mA | ||
Isolation Voltage 2.75 kVrms | ||
Rise Time 2ns | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 10.5mm | ||
Depth 2.35mm | ||
Width 7.6mm | ||
The MAX14930–MAX14932 are a family of 4-channel, 2. 75kVRMS and 3. 75kVRMS digital isolators utilizing Maxims proprietary process technology. The MAX14130–MAX14131 are 4-channel 1kVRMS digital isolators in smaller footprint QSOP packages. For applications requiring 5kVRMS of isolation, see the MAX14934–MAX14936. The MAX14930–MAX14932 family transfers digital signals between circuits with different power domains at ambient temperatures up to +125°C. The MAX14930–MAX14932 family offers all three possible unidirectional channel configurations to accommodate any 4-channel design, including SPI, RS-232, RS-485, and digital I/O applications.
Robust Galvanic Isolation of Digital Signals
Interfaces Directly with Most Micros and FPGAs
Accepts 1.71V to 5.5V Supplies
Low Power Consumption at High Data Rates
Interfaces Directly with Most Micros and FPGAs
Accepts 1.71V to 5.5V Supplies
Low Power Consumption at High Data Rates
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
