MAX14931FAWE+ Maxim Integrated, 4-Channel Digital Isolator 150Mbit/s, 2.75 kVrms, 16-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
164-5109
Mfr. Part No.:
MAX14931FAWE+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Channels

4

Maximum Data Rate

150Mbit/s

Package Type

SOIC

Maximum Input Current

29.1 mA

Isolation Voltage

2.75 kVrms

Rise Time

2ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10.5mm

Depth

2.35mm

Width

7.6mm

The MAX14930–MAX14932 are a family of 4-channel, 2. 75kVRMS and 3. 75kVRMS digital isolators utilizing Maxim’s proprietary process technology. The MAX14130–MAX14131 are 4-channel 1kVRMS digital isolators in smaller footprint QSOP packages. For applications requiring 5kVRMS of isolation, see the MAX14934–MAX14936. The MAX14930–MAX14932 family transfers digital signals between circuits with different power domains at ambient temperatures up to +125°C. The MAX14930–MAX14932 family offers all three possible unidirectional channel configurations to accommodate any 4-channel design, including SPI, RS-232, RS-485, and digital I/O applications.

Robust Galvanic Isolation of Digital Signals
Interfaces Directly with Most Micros and FPGAs
Accepts 1.71V to 5.5V Supplies
Low Power Consumption at High Data Rates

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy