MAX12931BASA+ Maxim Integrated, 2-Channel Digital Isolator 25Mbit/s, 3 kVrms, 8-Pin SOIC
- RS Stock No.:
- 164-5076
- Mfr. Part No.:
- MAX12931BASA+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 164-5076
- Mfr. Part No.:
- MAX12931BASA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Channels | 2 | |
| Maximum Data Rate | 25Mbit/s | |
| Package Type | SOIC | |
| Maximum Input Current | 3.87 mA | |
| Isolation Voltage | 3 kVrms | |
| Rise Time | 4.5ns | |
| Number of Pins | 8 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 5mm | |
| Depth | 1.5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Channels 2 | ||
Maximum Data Rate 25Mbit/s | ||
Package Type SOIC | ||
Maximum Input Current 3.87 mA | ||
Isolation Voltage 3 kVrms | ||
Rise Time 4.5ns | ||
Number of Pins 8 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 5mm | ||
Depth 1.5mm | ||
Width 4mm | ||
The MAX12930/MAX12931 are a family of 2-channel, 3kV/5kVRMS digital galvanic isolators using Maxims proprietary process technology. These devices transfer digital signals between circuits with different power domains while using as little as 0. 65mW per channel at 1Mbps with 1. 8V. The two channels of the MAX12931 transfer data in opposite directions, and this makes the MAX12931 ideal for isolating the TX and RX lines of a transceiver. The MAX12930 features two channels transferring data in the same direction. Both devices are available with a maximum data rate of either 25Mbps or 150Mbps and with the default outputs that are either high or low. The default is the state the output assumes when the input is not powered, or if the input is open-circuit.
Applications/Uses:
Battery Management
Fieldbus Communications for Industrial Automation
General Isolation Application
Isolated RS232, RS-485/RS-422, CAN
Battery Management
Fieldbus Communications for Industrial Automation
General Isolation Application
Isolated RS232, RS-485/RS-422, CAN
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
