ADUM110N1BRZ Analog Devices, Digital Isolator 150Mbit/s, 3 kVrms, 8-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
145-6491
Mfr. Part No.:
ADUM110N1BRZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Number of Channels

1

Maximum Data Rate

150Mbit/s

Package Type

SOIC

Maximum Input Current

10 μA

Isolation Voltage

3 kVrms

Rise Time

2.5ns

Number of Pins

8

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

5mm

Depth

1.5mm

Width

4mm

COO (Country of Origin):
TW