ADuM152N1BRZ Analog Devices, 5-Channel Digital Isolator 150Mbps, 3 kVrms, 16-Pin SOIC
- RS Stock No.:
- 135-1038
- Mfr. Part No.:
- ADuM152N1BRZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 135-1038
- Mfr. Part No.:
- ADuM152N1BRZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Channels | 5 | |
| Maximum Data Rate | 150Mbps | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 5.5V | |
| Maximum Input Current | 10 μA | |
| Isolation Voltage | 3 kVrms | |
| Rise Time | 2.5ns | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 10mm | |
| Depth | 1.75mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Channels 5 | ||
Maximum Data Rate 150Mbps | ||
Package Type SOIC | ||
Maximum Forward Voltage 5.5V | ||
Maximum Input Current 10 μA | ||
Isolation Voltage 3 kVrms | ||
Rise Time 2.5ns | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 10mm | ||
Depth 1.75mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- TW
