ISO7330CQDWQ1 Texas Instruments, 3-Channel Digital Isolator 25Mbit/s, 3000 Vrms, 16-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-0183
Mfr. Part No.:
ISO7330CQDWQ1
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Channels

3

Maximum Data Rate

25Mbit/s

Package Type

SOIC

Maximum Input Current

6.3 mA @ 3.3 V, 9.3 mA @ 5 V

Isolation Voltage

3000 Vrms

Rise Time

3ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10.5mm

Depth

2.35mm

Width

7.6mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy