ISO7320CQDRQ1 Texas Instruments, 2-Channel Digital Isolator 25Mbit/s, 3000 Vrms, 8-Pin SOIC
- RS Stock No.:
- 133-0182
- Mfr. Part No.:
- ISO7320CQDRQ1
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 133-0182
- Mfr. Part No.:
- ISO7320CQDRQ1
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels | 2 | |
| Maximum Data Rate | 25Mbit/s | |
| Package Type | SOIC | |
| Maximum Input Current | 4.7 mA @ 3.3 V, 6.8 mA @ 5 V | |
| Isolation Voltage | 3000 Vrms | |
| Rise Time | 2.4 ns @ 5 V, 3.1 ns @ 3.3 V | |
| Number of Pins | 8 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 5mm | |
| Depth | 1.5mm | |
| Width | 3.98mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels 2 | ||
Maximum Data Rate 25Mbit/s | ||
Package Type SOIC | ||
Maximum Input Current 4.7 mA @ 3.3 V, 6.8 mA @ 5 V | ||
Isolation Voltage 3000 Vrms | ||
Rise Time 2.4 ns @ 5 V, 3.1 ns @ 3.3 V | ||
Number of Pins 8 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 5mm | ||
Depth 1.5mm | ||
Width 3.98mm | ||
Priced to Clear Yes | ||