ISO7142CCQDBQQ1 Texas Instruments, 4-Channel Digital Isolator 50Mbit/s, 2500 Vrms, 16-Pin SSOP
- RS Stock No.:
- 133-0181
- Mfr. Part No.:
- ISO7142CCQDBQQ1
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 133-0181
- Mfr. Part No.:
- ISO7142CCQDBQQ1
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels | 4 | |
| Maximum Data Rate | 50Mbit/s | |
| Package Type | SSOP | |
| Maximum Input Current | 10 mA @ 3.3 V, 14.5 mA @ 5 V, 7.5 mA @ 2.7 V | |
| Isolation Voltage | 2500 Vrms | |
| Rise Time | 2.5 ns @ 5 V, 3 ns @ 3.3 V, 3.5 ns @ 2.7 V | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 5mm | |
| Depth | 1.5mm | |
| Width | 3.98mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels 4 | ||
Maximum Data Rate 50Mbit/s | ||
Package Type SSOP | ||
Maximum Input Current 10 mA @ 3.3 V, 14.5 mA @ 5 V, 7.5 mA @ 2.7 V | ||
Isolation Voltage 2500 Vrms | ||
Rise Time 2.5 ns @ 5 V, 3 ns @ 3.3 V, 3.5 ns @ 2.7 V | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 5mm | ||
Depth 1.5mm | ||
Width 3.98mm | ||