1Ch Pass I/P Dig Mag Isolator, IL610A-1E
- RS Stock No.:
- 148-701
- Mfr. Part No.:
- IL610A-1E
- Brand:
- NVE
Bulk discount available
Subtotal (1 unit)*
£3.26
(exc. VAT)
£3.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £3.26 |
| 10 - 24 | £2.61 |
| 25 + | £2.21 |
*price indicative
- RS Stock No.:
- 148-701
- Mfr. Part No.:
- IL610A-1E
- Brand:
- NVE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NVE | |
| Number of Channels | 1 | |
| Package Type | MFSOP | |
| Maximum Forward Voltage | 5.5V | |
| Maximum Input Current | 25 mA, 75 mA | |
| Isolation Voltage | 2500 Vrms | |
| Rise Time | 10µs | |
| Number of Pins | 8 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Length | 3.1mm | |
| Depth | 1.1mm | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand NVE | ||
Number of Channels 1 | ||
Package Type MFSOP | ||
Maximum Forward Voltage 5.5V | ||
Maximum Input Current 25 mA, 75 mA | ||
Isolation Voltage 2500 Vrms | ||
Rise Time 10µs | ||
Number of Pins 8 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Length 3.1mm | ||
Depth 1.1mm | ||
Width 3.1mm | ||
Approvals
UL 1577
