Canon PowerShot D30 12.1MP Compact Digital Camera
- RS Stock No.:
- 840-6260
- Mfr. Part No.:
- 9337B012AA
- Brand:
- Canon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 840-6260
- Mfr. Part No.:
- 9337B012AA
- Brand:
- Canon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Canon | |
| Camera Type | Compact | |
| Megapixels | 12.1MP | |
| Optical Zoom | 5X | |
| Digital Zoom | 4X | |
| WiFi | No | |
| Video Resolution | 1920 x 1080 | |
| Model | PowerShot D30 | |
| LCD Size | 3in | |
| Weight | 218g | |
| Dimensions | 109.4 x 68 x 27.5mm | |
| Colour | Blue | |
| GPS | Yes | |
| Sensor | 1/2.3 BSI-CMOS | |
| Continuous Shooting | 1.9fps | |
| Depth | 27.5mm | |
| Touchscreen | No | |
| Height | 68mm | |
| Built-In Flash | Yes | |
| Width | 109.4mm | |
| Select all | ||
|---|---|---|
Brand Canon | ||
Camera Type Compact | ||
Megapixels 12.1MP | ||
Optical Zoom 5X | ||
Digital Zoom 4X | ||
WiFi No | ||
Video Resolution 1920 x 1080 | ||
Model PowerShot D30 | ||
LCD Size 3in | ||
Weight 218g | ||
Dimensions 109.4 x 68 x 27.5mm | ||
Colour Blue | ||
GPS Yes | ||
Sensor 1/2.3 BSI-CMOS | ||
Continuous Shooting 1.9fps | ||
Depth 27.5mm | ||
Touchscreen No | ||
Height 68mm | ||
Built-In Flash Yes | ||
Width 109.4mm | ||
