Canon SX70 HS 20.3MP Bridge Digital Camera
- RS Stock No.:
- 191-7832
- Mfr. Part No.:
- 3071C011
- Brand:
- Canon
Stock information currently inaccessible
- RS Stock No.:
- 191-7832
- Mfr. Part No.:
- 3071C011
- Brand:
- Canon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Canon | |
| Camera Type | Bridge | |
| Megapixels | 20.3MP | |
| Optical Zoom | 65X | |
| Digital Zoom | 4X | |
| WiFi | Yes | |
| Viewfinder | Yes | |
| Model | SX70 HS | |
| Built-In Flash | Yes | |
| GPS | Yes | |
| Width | 127mm | |
| Height | 116.6mm | |
| Weight | 610g | |
| Dimensions | 127 x 90.9 x 116.6mm | |
| Colour | Black | |
| Continuous Shooting | 10fps | |
| LCD Size | 3in | |
| Depth | 90.9mm | |
| Select all | ||
|---|---|---|
Brand Canon | ||
Camera Type Bridge | ||
Megapixels 20.3MP | ||
Optical Zoom 65X | ||
Digital Zoom 4X | ||
WiFi Yes | ||
Viewfinder Yes | ||
Model SX70 HS | ||
Built-In Flash Yes | ||
GPS Yes | ||
Width 127mm | ||
Height 116.6mm | ||
Weight 610g | ||
Dimensions 127 x 90.9 x 116.6mm | ||
Colour Black | ||
Continuous Shooting 10fps | ||
LCD Size 3in | ||
Depth 90.9mm | ||
RoHS Status: Not Applicable
Canon Powershot SX70 HS Bridge Camera
A Bridge camera with DSLR looks and versatile functionality
Premium, 65x zoom all-in-one camera combining DSLR looks and style with versatile, enhanced cutting-edge features. Expand shooting possibilities with support for images in RAW, 4K video, Bluetooth and Wi-Fi as well as Remote Live View.
Premium, 65x zoom all-in-one camera combining DSLR looks and style with versatile, enhanced cutting-edge features. Expand shooting possibilities with support for images in RAW, 4K video, Bluetooth and Wi-Fi as well as Remote Live View.
A great camera for...
Getting closer:
Let the 65x optical zoom take you closer – near or far, youll always get incredible detail and quality.
Let the 65x optical zoom take you closer – near or far, youll always get incredible detail and quality.
Making memories:
Create priceless mementos of those magical memories, whether its a family holiday, special occasion or everyday life.
Create priceless mementos of those magical memories, whether its a family holiday, special occasion or everyday life.
Capturing the moment:
Snap beautiful candid portraits of the people you love, without losing that real-life sparkle
Snap beautiful candid portraits of the people you love, without losing that real-life sparkle
All-in-one with the looks of a DSLR and the weight and flexibility of a fixed-lens camera. Capture everything from distant details to macro shots without lens changes.
Take it to post-production with RAW stills, or get crisp JPEGs straight from camera. Shoot stunning video in ultra high definition 4K, with high quality microphone input.
The PowerShot SX70 HSs reliable autofocus makes separating background and foreground easy. Continuous autofocus option to capture fleeting moments in detail.
The PowerShot SX70 HSs reliable autofocus makes separating background and foreground easy. Continuous autofocus option to capture fleeting moments in detail.
Features and Benefits:
- Feature-packed bridge camera
- 65x optical zoom, 4K movies
- Bluetooth, Wi-Fi
- Enjoy the versatility and interface of a fixed camera in the classic DSLR form
- Remarkable lens range (21-1365 mm equivalent optical zoom with 2730 mm ZoomPlus)
- Ideal for capturing everything from extreme close-up shots in Macro Mode to shooting distances barely visible with the naked eye using 65x optical zoom or 130x digital ZoomPlus
- Shoot high-resolution 4K UHD video
- Flexible image options including uncompressed RAW format
- Wi-Fi and Bluetooth support with mobile connectivity
- High-spec autofocus produces great results in low light
- Remote Live View to shoot, zoom and change settings at distance using your smartphone
