Olympus TG6 12MP Compact Digital Camera
- RS Stock No.:
- 191-5231
- Mfr. Part No.:
- V104210RE000
- Brand:
- Olympus
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-5231
- Mfr. Part No.:
- V104210RE000
- Brand:
- Olympus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Olympus | |
| Camera Type | Compact | |
| Megapixels | 12MP | |
| Optical Zoom | 4X | |
| WiFi | Yes | |
| Model | TG6 | |
| Width | 113mm | |
| Built-In Flash | Yes | |
| LCD Size | 3in | |
| Depth | 32.4mm | |
| Maximum Aperture Width | f/2 | |
| Colour | Red | |
| Dimensions | 113 x 32.4 x 66mm | |
| Weight | 253g | |
| Height | 66mm | |
| GPS | Yes | |
| Select all | ||
|---|---|---|
Brand Olympus | ||
Camera Type Compact | ||
Megapixels 12MP | ||
Optical Zoom 4X | ||
WiFi Yes | ||
Model TG6 | ||
Width 113mm | ||
Built-In Flash Yes | ||
LCD Size 3in | ||
Depth 32.4mm | ||
Maximum Aperture Width f/2 | ||
Colour Red | ||
Dimensions 113 x 32.4 x 66mm | ||
Weight 253g | ||
Height 66mm | ||
GPS Yes | ||
Olympus TG6 Tough Camera
The tough cameras are built for adrenaline junkies who want to capture fast action under extreme conditions. Tough cameras are waterproof, shockproof, crushproof, freezeproof, and dustproof for worry‑free operation on any adventure. The Olympus Tough TG‑6 is the latest flagship Tough camera and it comes with some serious enhancements. By the combination of the high‑resolution F2 lens***, the 12 Megapixels image sensor and the latest image processor TruePic VIII, high image quality is achieved. The bright F2 lens enables faster shutter speeds for capturing moving subjects. The combined image sensor and processor reduces noise levels. Capturing every action perfectly is ensured as video boasts 4K and 120fps Full HD high‑speed movies for better slow motion quality. Added to this and the legendary tough performance are easy to access controls and dual pane anti‑fog glass. For spectacular nature shots, the TG‑6 has an advanced, variable Macro system, with Microscope, Microscope Control, Focus Bracketing and Focus Stacking Mode. As Toughs tend to be used when the elements are at their harshest, this matters, so for all those who want to share spectacular evidence of their exploits this summer: Look no further than the new Tough TG‑6.
Waterproof to 15m, shockproof to 2.1m, crushproof to 100kg and freezeproof to -10°C
12 Megapixel backlit CMOS sensor for excellent image quality with high ISO values in low light Super-bright F2-4.9 wide-aperture high-speed lens for shooting with fast shutter speeds
4x optical zoom (25-100mm) for wide-angle shots TruePic VIII image processor for 4K resolution and full-HD sized, 120fps slow-motion movies
Field Sensor System (GPS, compass, manometer, temperature sensor) Variable Macro System (Microscope, Microscope Control, Focus Bracketing, Focus Stacking Mode)
Built-in WiFi and OI.Share app compatibility for remote control and sharing via smartphone
12 Megapixel backlit CMOS sensor for excellent image quality with high ISO values in low light Super-bright F2-4.9 wide-aperture high-speed lens for shooting with fast shutter speeds
4x optical zoom (25-100mm) for wide-angle shots TruePic VIII image processor for 4K resolution and full-HD sized, 120fps slow-motion movies
Field Sensor System (GPS, compass, manometer, temperature sensor) Variable Macro System (Microscope, Microscope Control, Focus Bracketing, Focus Stacking Mode)
Built-in WiFi and OI.Share app compatibility for remote control and sharing via smartphone
