Sony DSC-HX400V 20.4MP Compact Digital Camera
- RS Stock No.:
- 189-0806
- Mfr. Part No.:
- HX400V
- Brand:
- Sony
Stock information currently inaccessible
- RS Stock No.:
- 189-0806
- Mfr. Part No.:
- HX400V
- Brand:
- Sony
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sony | |
| Camera Type | Compact | |
| Megapixels | 20.4MP | |
| Optical Zoom | 50X | |
| Digital Zoom | 810 (VGA)X | |
| Viewfinder | Yes | |
| WiFi | Yes | |
| Video Resolution | 1920 x 1080 | |
| Model | DSC-HX400V | |
| Dimensions | 129.6 x 114.8 x 93.2mm | |
| Colour | Black | |
| LCD Size | 3in | |
| Built-In Flash | Yes | |
| Width | 129.6mm | |
| Continuous Shooting | 10fps | |
| Maximum Aperture Width | f/2.8 | |
| Depth | 114.8mm | |
| GPS | Yes | |
| Height | 93.2mm | |
| NFC | Yes | |
| Weight | 660 (With Battery and Media)g | |
| Select all | ||
|---|---|---|
Brand Sony | ||
Camera Type Compact | ||
Megapixels 20.4MP | ||
Optical Zoom 50X | ||
Digital Zoom 810 (VGA)X | ||
Viewfinder Yes | ||
WiFi Yes | ||
Video Resolution 1920 x 1080 | ||
Model DSC-HX400V | ||
Dimensions 129.6 x 114.8 x 93.2mm | ||
Colour Black | ||
LCD Size 3in | ||
Built-In Flash Yes | ||
Width 129.6mm | ||
Continuous Shooting 10fps | ||
Maximum Aperture Width f/2.8 | ||
Depth 114.8mm | ||
GPS Yes | ||
Height 93.2mm | ||
NFC Yes | ||
Weight 660 (With Battery and Media)g | ||
- COO (Country of Origin):
- CN
SONY COMPACT DIGITAL CAMERA
The Sony Cyber-shot DSC-HX400V compact digital camera has 1/2.3 type Exmor R CMOS sensor and 20.4megapixels resolution. It is a premium super-zoom camera that has a 50x optical zoom and a wide-angle of 35mm. This camera has a BIONZ X processor and HDMI output.
Features and Benefits
High-speed autofocusing
Built-in WIFI, GPS, NFC
A tilting 3in LCD screen with 921,000-dots
10fps burst shooting mode at full resolution
ISO range of 100-12,800, enhanced optical SteadyShot with 3-way active mode
Intelligent auto plus
Superior auto function
Program and full manual shooting modes
Memory Stick PRO Duo card, SD card
Built-in WIFI, GPS, NFC
A tilting 3in LCD screen with 921,000-dots
10fps burst shooting mode at full resolution
ISO range of 100-12,800, enhanced optical SteadyShot with 3-way active mode
Intelligent auto plus
Superior auto function
Program and full manual shooting modes
Memory Stick PRO Duo card, SD card
