Sony DSC-WX350 18.2MP Compact Digital Camera
- RS Stock No.:
- 159-6162
- Mfr. Part No.:
- DSCWX350B.CEH
- Brand:
- Sony
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£314.05
(exc. VAT)
£376.86
(inc. VAT)
- RS Stock No.:
- 159-6162
- Mfr. Part No.:
- DSCWX350B.CEH
- Brand:
- Sony
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sony | |
| Camera Type | Compact | |
| Megapixels | 18.2MP | |
| Optical Zoom | 20X | |
| Digital Zoom | 80 (Movie) X, Up → 306 (Still Image) X | |
| WiFi | Yes | |
| Video Resolution | 1920 x 1080 | |
| Model | DSC-WX350 | |
| LCD Size | 3.0in | |
| Touchscreen | No | |
| Weight | 164 (with Battery & Media)g | |
| Dimensions | 96 x 54.9 x 25.7mm | |
| Built-In Flash | Yes | |
| Colour | Black | |
| Depth | 25.7mm | |
| Width | 96mm | |
| Height | 54.9mm | |
| Sensor | 1/2.3 CMOS | |
| Select all | ||
|---|---|---|
Brand Sony | ||
Camera Type Compact | ||
Megapixels 18.2MP | ||
Optical Zoom 20X | ||
Digital Zoom 80 (Movie) X, Up → 306 (Still Image) X | ||
WiFi Yes | ||
Video Resolution 1920 x 1080 | ||
Model DSC-WX350 | ||
LCD Size 3.0in | ||
Touchscreen No | ||
Weight 164 (with Battery & Media)g | ||
Dimensions 96 x 54.9 x 25.7mm | ||
Built-In Flash Yes | ||
Colour Black | ||
Depth 25.7mm | ||
Width 96mm | ||
Height 54.9mm | ||
Sensor 1/2.3 CMOS | ||
Sony DSC-WX350 Digital Camera
Sonys WX350 is a small and light camera with a powerful 20x optical zoom. With An Exmor R CMOS sensor works with a powerful BIONZ X image processor to deliver bright, sharp detail in every frame. By Pixel Super Resolution technology analyses each pixel and upscales images restoring detail at zoom.
Features and Benefits:
Experience precise close-ups with a Sony G lens and 20x optical zoom
Capture bright, detailed photos with an Exmor™ R CMOS sensor
Enjoy smooth, low-noise images thanks to a BIONZ X processor
Get creative and instantly share your work by Wi-Fi® and NFC™
Supplied with a type G power cord
EU mains cable: 626-6688
EU mains cable: 626-6688
