Canon PowerShot G9 X Mark II 20.1MP Compact Digital Camera
- RS Stock No.:
- 134-0389
- Mfr. Part No.:
- 1717C012AA
- Brand:
- Canon
Stock information currently inaccessible
- RS Stock No.:
- 134-0389
- Mfr. Part No.:
- 1717C012AA
- Brand:
- Canon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Canon | |
| Camera Type | Compact | |
| Megapixels | 20.1MP | |
| Optical Zoom | 3X | |
| Digital Zoom | 4X | |
| WiFi | Yes | |
| Video Resolution | 1920 x 1080 | |
| Model | PowerShot G9 X Mark II | |
| Colour | Black | |
| Continuous Shooting | 5.3fps | |
| Weight | 206 (Including Battery & Memory Card)g | |
| Touchscreen | Yes | |
| Height | 57.9mm | |
| LCD Size | 3in | |
| Sensor | 1/2.3 CMOS | |
| Depth | 31.3mm | |
| Dimensions | 98 x 57.9 x 31.3mm | |
| NFC | Yes | |
| Built-In Flash | Yes | |
| Width | 98mm | |
| Select all | ||
|---|---|---|
Brand Canon | ||
Camera Type Compact | ||
Megapixels 20.1MP | ||
Optical Zoom 3X | ||
Digital Zoom 4X | ||
WiFi Yes | ||
Video Resolution 1920 x 1080 | ||
Model PowerShot G9 X Mark II | ||
Colour Black | ||
Continuous Shooting 5.3fps | ||
Weight 206 (Including Battery & Memory Card)g | ||
Touchscreen Yes | ||
Height 57.9mm | ||
LCD Size 3in | ||
Sensor 1/2.3 CMOS | ||
Depth 31.3mm | ||
Dimensions 98 x 57.9 x 31.3mm | ||
NFC Yes | ||
Built-In Flash Yes | ||
Width 98mm | ||
Canon Digital Camera
The Canon G9 X Mark II camera is an upgraded version of the G9 X. It is superfast, ultra-slim camera equipped with DIGIC 7 image processor. 20.1 MP sensor and high-quality lens f/2.0-4.9 produce and outstanding image quality even in low light conditions. An intelligent optical Image Stabilizer delivers beautifully crisp and steady shots in stills and movies - even handheld or low light. The Canon G9 X Mark II is available in 2 colour options (black or silver).
Features and Benefits
7.5cm touchscreen
Constant Bluetooth connection between the camera and smart device
Digital zoom is 4X
Large 1.0 type CMOS sensor for premium results
Optical zoom is 3X
Superfast AF and continuous shooting of 5.3fps
Video resolution – 1920 x 1080
Constant Bluetooth connection between the camera and smart device
Digital zoom is 4X
Large 1.0 type CMOS sensor for premium results
Optical zoom is 3X
Superfast AF and continuous shooting of 5.3fps
Video resolution – 1920 x 1080
Applications
Capturing Photo
Video Recording
Video Recording
