LMH6881SQE/NOPB Texas Instruments, Differential Amplifier 2.4GHz 24-Pin WQFN
- RS Stock No.:
- 921-2823
- Mfr. Part No.:
- LMH6881SQE/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-2823
- Mfr. Part No.:
- LMH6881SQE/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Maximum Input Resistance | 100Ω | |
| Maximum Voltage Gain | 26dB | |
| Typical Gain Bandwidth Product | 2.4GHz | |
| Minimum CMRR | -40dB | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | WQFN | |
| Pin Count | 24 | |
| Maximum Supply Current | 135 mA | |
| Height | 0.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 4mm | |
| Dimensions | 4 x 4 x 0.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Maximum Input Resistance 100Ω | ||
Maximum Voltage Gain 26dB | ||
Typical Gain Bandwidth Product 2.4GHz | ||
Minimum CMRR -40dB | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type WQFN | ||
Pin Count 24 | ||
Maximum Supply Current 135 mA | ||
Height 0.8mm | ||
Maximum Operating Temperature +85 °C | ||
Length 4mm | ||
Dimensions 4 x 4 x 0.8mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
