ADA4830-1BCPZ-R2 Analog Devices, Differential Amplifier 71MHz 8-Pin LFCSP WD
- RS Stock No.:
- 807-1647
- Mfr. Part No.:
- ADA4830-1BCPZ-R2
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-1647
- Mfr. Part No.:
- ADA4830-1BCPZ-R2
- Brand:
- Analog Devices
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Power Supply Type | Single | |
Typical Single Supply Voltage | 2.9 → 5.5 V | |
Maximum Input Resistance | 2 kΩ, 6.7 kΩ | |
Typical Gain Bandwidth Product | 71MHz | |
Minimum CMRR | 42dB | |
Number of Channels per Chip | 1 | |
Mounting Type | Surface Mount | |
Package Type | LFCSP WD | |
Pin Count | 8 | |
Maximum Supply Current | 4.1 mA | |
Height | 0.75mm | |
Width | 3.1mm | |
Dimensions | 3.1 x 3.1 x 0.75mm | |
Length | 3.1mm | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.9 → 5.5 V | ||
Maximum Input Resistance 2 kΩ, 6.7 kΩ | ||
Typical Gain Bandwidth Product 71MHz | ||
Minimum CMRR 42dB | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type LFCSP WD | ||
Pin Count 8 | ||
Maximum Supply Current 4.1 mA | ||
Height 0.75mm | ||
Width 3.1mm | ||
Dimensions 3.1 x 3.1 x 0.75mm | ||
Length 3.1mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||