AD8279ARZ Analog Devices, Differential Amplifier 1MHz 14-Pin SOIC
- RS Stock No.:
- 806-7953
- Mfr. Part No.:
- AD8279ARZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-7953
- Mfr. Part No.:
- AD8279ARZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 2 → 36 V | |
| Typical Dual Supply Voltage | ±2 → ±18V | |
| Maximum Input Offset Voltage | 500µV | |
| Maximum Input Resistance | 120kΩ | |
| Typical Gain Bandwidth Product | 1MHz | |
| Minimum CMRR | 74dB | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Maximum Supply Current | 400 μA | |
| Width | 4mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 8.75mm | |
| Dimensions | 8.75 x 4 x 1.5mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 2 → 36 V | ||
Typical Dual Supply Voltage ±2 → ±18V | ||
Maximum Input Offset Voltage 500µV | ||
Maximum Input Resistance 120kΩ | ||
Typical Gain Bandwidth Product 1MHz | ||
Minimum CMRR 74dB | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Maximum Supply Current 400 μA | ||
Width 4mm | ||
Maximum Operating Temperature +85 °C | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Length 8.75mm | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Differential Amplifiers, Analog Devices
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.
Differential Amplifiers, Analog Devices
