AD8203YRZ Analog Devices, Differential Amplifier 60kHz 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
759-1275
Mfr. Part No.:
AD8203YRZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Power Supply Type

Single

Typical Single Supply Voltage

3.5 → 12 V

Maximum Input Offset Voltage

1mV

Maximum Input Resistance

0.38MΩ

Maximum Voltage Gain

14V/V

Typical Gain Bandwidth Product

60kHz

Minimum CMRR

80dB

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Width

4mm

Length

5mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.5mm

Height

1.5mm