ADA4927-2YCPZ-R2 Analog Devices, 2-Channel Differential Amplifier No 24-Pin LFCSP
- RS Stock No.:
- 697-7527
- Mfr. Part No.:
- ADA4927-2YCPZ-R2
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-7527
- Mfr. Part No.:
- ADA4927-2YCPZ-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 5 V, 9 V | |
| Typical Dual Supply Voltage | ±3 V, ±5 V | |
| Maximum Input Offset Voltage | 1.3mV | |
| Maximum Input Resistance | 0.12MΩ | |
| Maximum Voltage Gain | 0dB | |
| Minimum CMRR | 70dB | |
| Number of Channels per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Pin Count | 24 | |
| Rail to Rail | No | |
| Height | 0.83mm | |
| Length | 4mm | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4 x 4 x 0.83mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 5 V, 9 V | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
Maximum Input Offset Voltage 1.3mV | ||
Maximum Input Resistance 0.12MΩ | ||
Maximum Voltage Gain 0dB | ||
Minimum CMRR 70dB | ||
Number of Channels per Chip 2 | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 24 | ||
Rail to Rail No | ||
Height 0.83mm | ||
Length 4mm | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4 x 4 x 0.83mm | ||
Width 4mm | ||
