- RS Stock No.:
- 661-2555
- Mfr. Part No.:
- UA733CD
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-2555
- Mfr. Part No.:
- UA733CD
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Differential Amplifiers, Texas Instruments
Differential Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual |
Maximum Input Resistance | 0.025MΩ |
Minimum CMRR | 60dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Maximum Supply Current | 24 mA |
Height | 1.58mm |
Dimensions | 8.65 x 3.91 x 1.58mm |
Maximum Operating Temperature | +70 °C |
Length | 8.65mm |
Width | 3.91mm |
Minimum Operating Temperature | 0 °C |