ADA4830-1BCPZ-R7 Analog Devices, Differential Amplifier 84MHz Rail to Rail Output 8-Pin LFCSP
- RS Stock No.:
- 160-9813
- Mfr. Part No.:
- ADA4830-1BCPZ-R7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 160-9813
- Mfr. Part No.:
- ADA4830-1BCPZ-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.9 → 5.5 V | |
| Typical Dual Supply Voltage | ±1.5 → ±5V | |
| Maximum Input Resistance | 20kΩ | |
| Typical Gain Bandwidth Product | 84MHz | |
| Minimum CMRR | 45dB | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Pin Count | 8 | |
| Rail to Rail | Rail to Rail Output | |
| Maximum Supply Current | 4.1 mA | |
| Minimum Operating Temperature | -40 °C | |
| Length | 3.1mm | |
| Height | 0.75mm | |
| Width | 3.1mm | |
| Maximum Operating Temperature | 125 °C | |
| Dimensions | 3.1 x 3.1 x 0.75mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.9 → 5.5 V | ||
Typical Dual Supply Voltage ±1.5 → ±5V | ||
Maximum Input Resistance 20kΩ | ||
Typical Gain Bandwidth Product 84MHz | ||
Minimum CMRR 45dB | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 8 | ||
Rail to Rail Rail to Rail Output | ||
Maximum Supply Current 4.1 mA | ||
Minimum Operating Temperature -40 °C | ||
Length 3.1mm | ||
Height 0.75mm | ||
Width 3.1mm | ||
Maximum Operating Temperature 125 °C | ||
Dimensions 3.1 x 3.1 x 0.75mm | ||
