MC10H116FNG onsemi, Differential Amplifier 20-Pin PLCC
- RS Stock No.:
- 145-3380
- Mfr. Part No.:
- MC10H116FNG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-3380
- Mfr. Part No.:
- MC10H116FNG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | -5.2 V | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 20 | |
| Maximum Supply Current | 23 mA | |
| Maximum Operating Temperature | +75 °C | |
| Height | 4.57mm | |
| Width | 9.04mm | |
| Length | 9.04mm | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 9.04 x 9.04 x 4.57mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Supply Type Single | ||
Typical Single Supply Voltage -5.2 V | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 20 | ||
Maximum Supply Current 23 mA | ||
Maximum Operating Temperature +75 °C | ||
Height 4.57mm | ||
Width 9.04mm | ||
Length 9.04mm | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 9.04 x 9.04 x 4.57mm | ||
- COO (Country of Origin):
- PH
