WIKA Dial Thermometer 160 °C, 48783495

Subtotal (1 unit)*

£185.28

(exc. VAT)

£222.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£185.28

*price indicative

RS Stock No.:
268-9312
Mfr. Part No.:
48783495
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

160°C

Product Type

Dial Thermometer

Accuracy

Class 1 per EN 13190

Temperature Scale

°C, F

Application

Chemical, Gas, Petrochemical, Oil

Connection Design

male thread

Back Mount/Lower Mount

Back

Dial Size

100mm

Standards/Approvals

CRN, EAC, PAC Ukraine, MChS, EU declaration of conformity, PAC Kazakhstan, EN 13190, PAC Uzbekistan, Ex Ukraine

Case Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
PL
The WIKA A55 Dial Thermometer is a bimetallic measurement system has been developed for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas and water or wastewater industries. To allow optimum fitting to the process, individual insertion lengths and different process connections can be selected.

Maintenance friendly bayonet case

Compatible with extreme ambient temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy