Mitutoyo 543-500BMetric Dial Indicator, 0 → 12.7 mm Measurement Range, 0.001 mm Resolution , 0.003 mm Accuracy
- RS Stock No.:
- 794-5723
- Mfr. Part No.:
- 543-500B
- Brand:
- Mitutoyo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 794-5723
- Mfr. Part No.:
- 543-500B
- Brand:
- Mitutoyo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Maximum Measurement | 12.7mm | |
| Accuracy | 0.003 mm | |
| Resolution | 0.001 mm | |
| SPC Data Output | Yes | |
| Calibrated | UKAS | |
| Zero Resettable | Yes | |
| Measurement Range | 0 → 12.7 mm | |
| Imperial or Metric | Metric | |
| Metric-Imperial Conversion | Yes | |
| Battery Operated | Yes | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Maximum Measurement 12.7mm | ||
Accuracy 0.003 mm | ||
Resolution 0.001 mm | ||
SPC Data Output Yes | ||
Calibrated UKAS | ||
Zero Resettable Yes | ||
Measurement Range 0 → 12.7 mm | ||
Imperial or Metric Metric | ||
Metric-Imperial Conversion Yes | ||
Battery Operated Yes | ||
- COO (Country of Origin):
- JP
